TDK B57464S0400M000 technical specifications.
| Package/Case | Radial |
| Current Rating | 2A |
| Diameter | 26mm |
| Dissipation Factor | 30% |
| Lead Diameter | 1mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 40R |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57464S0400M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
