
TDK B57464S109M technical specifications.
| Current Rating | 20A |
| Depth | 7mm |
| Diameter | 26mm |
| Dissipation Factor | 30% |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | B57464S |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57464S109M to view detailed technical specifications.
No datasheet is available for this part.
