TDK B57500K103A1 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TDK B57500K103A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.