
NTC Thermistor, 10000 ohm resistance at 25°C with a 3% tolerance. Features radial leads for through-hole mounting and a maximum operating temperature of 100°C. Maximum power dissipation is 60mW, operating between 0°C and 100°C. This component is lead-free and RoHS compliant, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging |
| Packaging | Bulk |
| Rated Temperature | 25°C |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | B57500 |
| RoHS | Compliant |
