TDK B57501K0682A002 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging, Through Hole |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57501K0682A002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.