TDK B57501K682A2 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 6.8kR |
| Resistance Tolerance | 3% |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57501K682A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.