Thermistor NTC 10K Ohm 2% 2-Pin Wire 3625K >= -3.5 Bulk
Checking distributor stock and pricing after the page loads.
| Diameter | 6.8mm |
| Length | 23mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 2.055kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 2% |
| Voltage | 1.25kV |
| RoHS | Compliant |