TDK B57504K0852A001 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging |
| Resistance Tolerance | 1% |
| Series | B57504 |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B57504K0852A001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.