TDK B57504K103A9 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Resistance Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57504K103A9 to view detailed technical specifications.
No datasheet is available for this part.