TDK B57514K493A1 technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Resistance Tolerance | 2.5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57514K493A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.