The TDK B57540G0502F002 is a thermistor with a radial package and through hole mount. It has a maximum power dissipation of 18mW and operates over a temperature range of -55°C to 200°C. The thermistor has a resistance of 5kΩ with a tolerance of 1% and is RoHS compliant.
TDK B57540G0502F002 technical specifications.
| Package/Case | Radial |
| Diameter | 0.8mm |
| Height | 1.4mm |
| Lead Diameter | 0.15mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57540G0502F002 to view detailed technical specifications.
No datasheet is available for this part.