The TDK B57540G0502J002 is a radial thermistor with a diameter of 0.8mm and a height of 1.4mm. It has a resistance of 5kR with a tolerance of 5%. The thermistor is designed for through hole mounting and is RoHS compliant. It can operate between -55°C and 200°C with a maximum power dissipation of 180mW.
TDK B57540G0502J002 technical specifications.
| Package/Case | Radial |
| Diameter | 0.8mm |
| Height | 1.4mm |
| Lead Diameter | 0.15mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Package Quantity | 1000 |
| Resistance | 5kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57540G0502J002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.