TDK B57540G103F technical specifications.
| Package/Case | Radial |
| Diameter | 0.8mm |
| Height | 1.4mm |
| Lead Diameter | 0.15mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | B57540G |
| Termination | Radial |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57540G103F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.