TDK B57540G1103H5 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57540G1103H5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.