TDK's B57540G1104F000 is a radial leaded resistor with a resistance of 100kR and a tolerance of 1%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is available in a bulk packaging with 1000 pieces per package and is RoHS compliant.
TDK B57540G1104F000 technical specifications.
| Package/Case | Radial |
| Diameter | 0.8mm |
| Height | 1.4mm |
| Lead Diameter | 0.15mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18mW |
| Mount | Through Hole, Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57540G1104F000 to view detailed technical specifications.
No datasheet is available for this part.
