TDK B57540G1104G002 technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18mW |
| Mount | Through Hole |
| Resistance Tolerance | 2.18% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B57540G1104G002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.