TDK B57540G1303H007 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | < 5s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 30000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±3% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B57540G1303H007 to view detailed technical specifications.
No datasheet is available for this part.