
The B57540G145F resistor from TDK features a resistance of 1.4MR with a tolerance of 1%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is designed for through-hole mounting and has a radial termination. It is lead-free and has a maximum power dissipation of 18mW.
TDK B57540G145F technical specifications.
| Height | 1.4mm |
| Lead Diameter | 0.15mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Resistance | 1.4MR |
| Resistance Tolerance | 1% |
| Series | B57540 |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57540G145F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
