TDK B57540G203F technical specifications.
| Package/Case | Radial |
| Height | 1.4mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance Tolerance | 1% |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57540G203F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.