TDK B57540G502F technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TDK B57540G502F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.