TDK B57541G0103F000 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18mW |
| Mount | Through Hole |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B57541G0103F000 to view detailed technical specifications.
No datasheet is available for this part.
