This NTC thermistor features a through-hole mounting style and a thermal coefficient range of -3.5% or greater. The thermal time constant is less than 5 seconds. The device has two terminals and a resistance range of 1500 to 6000 ohms at 25 degrees Celsius. The sensitivity index ranges from 3400 to 3600, and the percentage of resistance tolerance is less than ±2% at 25 degrees Celsius.
TDK B57541G0502F002 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | < 5s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Sensitivity Index Range | 3400 to 3600K |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 5000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B57541G0502F002 to view detailed technical specifications.
No datasheet is available for this part.