
Radial NTC thermistor with 10000 ohm resistance and 1% tolerance. Designed for chassis mounting with through-hole termination. Operates across a wide temperature range from -55°C to 250°C, with a maximum power dissipation of 18mW. RoHS compliant for environmental responsibility.
TDK B57541G1103F000 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18mW |
| Mount | Through Hole |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57541G1103F000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
