
TDK B57541G1103F005 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18mW |
| Mount | Through Hole |
| Radiation Hardening | No |
| Rated Temperature | 25°C |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B57541G1103F005 to view detailed technical specifications.
No datasheet is available for this part.
