TDK B57550G0103F000 technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Height (mm) | 2.2 |
| Product Diameter (mm) | 1.3 |
| Seated Plane Height (mm) | 2.2 |
| Lead Diameter (mm) | 0.2 |
| Lead Length (mm) | 71 |
| Wire Form | Straight |
| Type | NTC |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 5 to 15s |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 3400 to 3600K |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| Cage Code | SG168 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B57550G0103F000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.