TDK B57550G0103J000 technical specifications.
| Package/Case | Radial |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57550G0103J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.