TDK B57550G0503F002 technical specifications.
| Package/Case | Radial |
| Contact Plating | Nickel |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32mW |
| Mount | Through Hole |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57550G0503F002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.