TDK B57550G104J technical specifications.
| Height | 2.2mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32mW |
| Mount | Through Hole |
| Resistance Tolerance | 5% |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57550G104J to view detailed technical specifications.
No datasheet is available for this part.