The TDK B57550G1103H005 is a 10kR 3% radial through hole resistor with a maximum power dissipation of 32mW. It is available in a bulk packaging with 1000 units per package. The resistor has a diameter of 1.3mm and a height of 2.2mm, with a lead diameter of 0.2mm. It is RoHS compliant and has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C.
TDK B57550G1103H005 technical specifications.
| Package/Case | Radial |
| Diameter | 1.3mm |
| Height | 2.2mm |
| Lead Diameter | 0.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32mW |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57550G1103H005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.