TDK B57550G1104F technical specifications.
| Package/Case | Radial |
| Height | 2.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance Tolerance | 1% |
| Series | B57550 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57550G1104F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.