TDK B57550G1104H technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57550G1104H to view detailed technical specifications.
No datasheet is available for this part.