This thermistor features a radial package with a diameter of 1.3mm and a height of 2.2mm. It has a lead diameter of 0.2mm and a maximum power dissipation of 32mW. The thermistor operates within a temperature range of -55°C to 200°C and is available in bulk packaging with 1000 units per package.
TDK B57550G1303G000 technical specifications.
| Package/Case | Radial |
| Diameter | 1.3mm |
| Height | 2.2mm |
| Lead Diameter | 0.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 30kR |
| Resistance Tolerance | 2% |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57550G1303G000 to view detailed technical specifications.
No datasheet is available for this part.