This TDK B57551G0103F000 is a 10kR 1% radial lead free through hole resistor with a maximum power dissipation of 32mW. It has a resistance tolerance of 1% and is suitable for operation between -55°C and 200°C. The resistor features copper contact plating and is designed for use in through hole mounting applications.
TDK B57551G0103F000 technical specifications.
| Package/Case | Radial |
| Contact Plating | Copper |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32mW |
| Mount | Through Hole |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B57551G0103F000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.