TDK B57551G0103G000 technical specifications.
| Diameter | 1.8mm |
| Height | 6mm |
| Lead Diameter | 0.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | B57551G |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B57551G0103G000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.