TDK B57551G1103F technical specifications.
| Package/Case | Radial |
| Height | 45mm |
| Lead Free | Lead Free |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57551G1103F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.