NTC thermistor for general applications, featuring a 10000 ohm resistance with a 1% tolerance. Designed for through-hole mounting with radial leaded terminals. Operates reliably across a wide temperature range from -55°C to 300°C, with two terminals for connection.
TDK B57560G0103F000 technical specifications.
| Max Operating Temperature | 300 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Terminal Placement | RADIAL |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B57560G0103F000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.