TDK B57560G0145G000 technical specifications.
| Package/Case | Radial |
| Diameter | 2.3mm |
| Height | 4.1mm |
| Lead Diameter | 0.3mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Resistance | 1.4MR |
| RoHS Compliant | No |
| Series | B57560G |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B57560G0145G000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.