The B57560G0202J002 is a radial thermistor from TDK, featuring a 2.3mm diameter and 4.1mm height. It has a lead diameter of 0.3mm and a maximum power dissipation of 50mW. This component is designed for through-hole mounting and is RoHS compliant. The thermistor has a resistance of 2kR with a tolerance of 2% and operates within a temperature range of -55°C to 300°C.
TDK B57560G0202J002 technical specifications.
| Package/Case | Radial |
| Diameter | 2.3mm |
| Height | 4.1mm |
| Lead Diameter | 0.3mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Package Quantity | 1000 |
| Resistance | 2kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57560G0202J002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.