TDK B57560G0203F002 technical specifications.
| Package/Case | Radial |
| Contact Plating | Nickel |
| Diameter | 2.3mm |
| Height | 4.1mm |
| Lead Diameter | 0.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Resistance | 20kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57560G0203F002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.