This thermistor is a 2-terminal, through-hole mounted NTC (negative temperature coefficient) device with a resistance range of 25,000 to 120,000 ohms at 25°C and a tolerance of ±3% at 25°C. The thermal coefficient range is greater than or equal to -3.5, and the thermal time constant range is 15 to 40 seconds. The device is suitable for general use.
TDK B57560G0303H000 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 30000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±3% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B57560G0303H000 to view detailed technical specifications.
No datasheet is available for this part.