TDK B57560G0503F000 technical specifications.
| Package/Case | Radial |
| Contact Plating | Nickel |
| Diameter | 2.3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Resistance | 50kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57560G0503F000 to view detailed technical specifications.
No datasheet is available for this part.