This NTC thermistor features a thermal coefficient range of -3.5 or greater and a thermal time constant range of 15 to 40 ms. It is available in a through-hole package with 2 terminals. The resistance range at 25C is 6000 to 25000 ohms, with a sensitivity index range of 3400 to 3600. The percentage of resistance tolerance range at 25C is ±2 to ±5, with a nominal resistance of 10000 ohms at 25C.
TDK B57560G1103G002 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 3400 to 3600K |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±2% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B57560G1103G002 to view detailed technical specifications.
No datasheet is available for this part.