The TDK B57560G1103G007 is a 2-terminal through-hole thermistor with a thermal coefficient range of -3.5 or greater. It has a thermal time constant between 15 and 40 seconds. The device is available with a resistance range of 6000 to 25000 ohms at 25 degrees Celsius, with a tolerance of ±2%. The sensitivity index range is 3600 to 3850.
TDK B57560G1103G007 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 3600 to 3850K |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±2% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B57560G1103G007 to view detailed technical specifications.
No datasheet is available for this part.