TDK B57560G1104F technical specifications.
| Height | 4.1mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Resistance Tolerance | 1% |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57560G1104F to view detailed technical specifications.
No datasheet is available for this part.