The TDK B57560G1203H000 is a radial through hole resistor with a resistance of 20kR and a tolerance of 3%. It has a maximum power dissipation of 50mW and is RoHS compliant. The resistor is packaged in bulk with 400 units per package and has a diameter of 2.3mm and a height of 4.1mm. It can operate between -55°C and 200°C.
TDK B57560G1203H000 technical specifications.
| Package/Case | Radial |
| Diameter | 2.3mm |
| Height | 4.1mm |
| Lead Diameter | 0.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Resistance | 20kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57560G1203H000 to view detailed technical specifications.
No datasheet is available for this part.