TDK B57560G1303F005 technical specifications.
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Rated Temperature | 25°C |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B57560G1303F005 to view detailed technical specifications.
No datasheet is available for this part.
