TDK B57560K0493A001 technical specifications.
| Diameter | 8mm |
| Length | 7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | B57560K |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57560K0493A001 to view detailed technical specifications.
No datasheet is available for this part.