TDK B57560K493A1 technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance Tolerance | 2.5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57560K493A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.