TDK B57561G1103H000 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B57561G1103H000 to view detailed technical specifications.
No datasheet is available for this part.