The B57561G1104H002 is a 2-terminal NTC thermistor from TDK, featuring a resistance range of 25kΩ to 120kΩ at 25°C, with a thermal coefficient range of -3.5% and a thermal time constant range of 15 to 40 seconds. It has a sensitivity index range of 3850 to 4100 and a percentage of resistance tolerance range of ±2 to ±5% at 25°C. The device is designed for general use in various applications.
TDK B57561G1104H002 technical specifications.
| Type | NTC |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 100000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±3% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B57561G1104H002 to view detailed technical specifications.
No datasheet is available for this part.